TE Connectivity 1473149-4 Card Edge Connector Female 200 Contacts Unshrouded

MPN
1473149-4
Order Code
14-2309
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 30/11/2026

The TE Connectivity 1473149-4 is a card edge connector featuring 200 contacts.

It is unshrouded and designed for secure board-to-board connections.

This connector is commonly used in data processing and telecommunications equipment.

Its reliable performance ensures efficiency in high-density electronic applications.


Type Card Edge Connector Female
Number of Positions 200
Memory Type SDRAM, DDR2 SDRAM,
Mounting Type Horizontal
Body Material Thermoplastic
Centerline (Pitch) 0.6096mm
Circuit Application Power
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Profile Standard
Connector System Cable-to-Board
Contact Base Material Copper Alloy
Contact Current Rating 500mA
Contact Current Rating (Max) .5
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold Flash
Contact Plating Gold
Current Rating 500mA
Depth 26.5mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 5.2mm
Housing colour Black
Housing Material High Temperature Thermoplastic
Insulation Material Thermoplastic
Length 71.5mm
Mating Alignment Type Standard Keying
Maximum Operating Temperature 185°C
Minimum Operating Temperature -67°C
Mount Surface Mount
Number of Contacts 200
Number of Rows 2
Operating Temperature Range -67 – 185
Orientation Right Angle
Package Quantity 20
Packaging Tray
Packaging Method Semi-Hard Tray Assembly
Packaging Quantity 20
PCB Contact Termination Area Plating Material Gold Flash
PCB Mount Retention With
PCB Mount Retention Type Solder Peg
Pitch 0.024inch
RoHS Compliant Yes
Row Spacing 0.244inch
Row-to-Row Spacing 0.24399999999999999
Sealable No (Without)
Stack Height 5.2mm
Termination Solder
Termination Method to PCB Surface Mount
UL Flammability Rating UL 94V-0
Voltage Rating 1.8V

Reviews

Be the first to submit a review

Trustpilot