TE Connectivity 1473005-1 DDR SODIMM Connector Female Unshrouded Cam-In

MPN
1473005-1
Order Code
14-2319
Country of Origin
China
Qty Unit Price (Ex VAT)
40+ £4.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 6,051 in stock

TE Connectivity's 1473005-1 is a female unshrouded connector designed for DDR SODIMM applications.

It features cam-in orientation and a low insertion force to support easy installation.

This connector is ideal for memory module integration in computing and data storage devices.

Its design enhances reliability and performance in electronic systems.


Type DIMM Tray DDR Socket
Number of Positions 200
Memory Type DDR SDRAM,
Mounting Type Horizontal
Centerline (Pitch) 0.6096mm
Circuit Application Power
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Profile Standard
Connector System Cable-to-Board
Contact Base Material Copper Alloy
Contact Current Rating (Max) .5
Contact Gender FEMALE
Contact Mating Area Plating Material Gold Flash
Dielectric Withstanding Voltage 250VAC
Housing Material High Temperature Thermoplastic
Insulator Colour BLACK
Insulator Material THERMOPLASTIC
Mating Alignment Type Standard Keying
Maximum Operating Temperature 85
Minimum Operating Temperature -55
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows 2
Operating Temperature Range -67 – 185
Packaging Method Semi-Hard Tray Assembly
Packaging Quantity 20
PCB Contact Termination Area Plating Material Gold Flash
PCB Mount Retention With
PCB Mount Retention Type Solder Peg
Plating Thickness FLASH
Rated Current (Signal) 0.5
Reliability COMMERCIAL
Row-to-Row Spacing 0.24399999999999999
Termination Method to PCB Surface Mount
Termination Type SURFACE MOUNT
Total Number of Contacts 200
UL Flammability Code 94V-0
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot