TE Connectivity 1462037-4 RF Relay 140 MW 3 V 10 Amp High Frequency

MPN
1462037-4
Order Code
14-9007
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
1000+ £2.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 4,000 in stock

TE Connectivity's 1462037-4 is a high-frequency RF relay designed for efficient performance.

It operates at a power of 140 milliwatts and supports voltages of 3 volts with a 10 amp current rating.

This relay is ideal for applications needing precise signal control, such as telecommunications and radio frequency systems.

Its compact design enhances versatility in complex electronic systems.


Type Signal Relay
Switching Current 2A
Coil Resistance 64r
Length 10.0mm
Width 6mm
Height 5.8mm
Actuating System DC
Coil Current 46.88mA
Coil Power 140mW
Coil Type Non-Latching
Coil Voltage (DC) 3v
Contact Current Rating 2a
Contact Material Gold, Ruthenium
Contact Plating Gold
Contact Voltage Rating (DC) 220v
Depth 6mm
Insertion Loss -0.03dB
Max Current Rating 2a
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 220v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Operate Time 1ms
Package Quantity 1000
Package/Case DIP
Packaging Rail/Tube
Power Consumption 140mW
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type Relay
Release Time 3ms
RoHS Compliant Yes
Series IM, AXICOM
Termination PCB
Throw Configuration DPDT
VSWR 1.06
Weight 0.75oz

Reviews

Be the first to submit a review

Trustpilot