TE Connectivity 1462000-1 Industrial Relay 5V DC 2 Change-Overs 1pc

Image Representative of Range

TE Connectivity 1462000-1 Industrial Relay 5V DC 2 Change-Overs 1pc

MPN
1462000-1
EAN-13
2050006509807
Order Code
07-3612
Country of Origin
Czech Republic
View Full Product Range (14)

Discontinued


The TE Connectivity C93401 is an industrial relay with a nominal voltage of 5 V DC, featuring 2 change-over contacts. This relay, model number 1462000-1, is suitable for applications requiring reliable switching in industrial environments. Its robust design makes it ideal for automation and control systems.
Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Actuating System DC
Coil Current 30mA
Coil Power 150mW
Coil Resistance 168Ω
Coil Type Non-Latching
Coil Voltage (AC) 5v
Coil Voltage (DC) 5v
Connection THT
Contact Current Rating 2a
Contact Material Ni
Contact Plating Gold
Contact Voltage Rating (DC) 220v
Current Rating 2a
Dimensions (L x W x H) 20.2 x 10 x 10.8 mm
ELV Compliant
Height 10.8mm
Insertion Loss -0.97dB
Length 20.2mm
Max Current Rating 2a
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 220v
Maximum Operating Temperature 85°C
Maximum Temperature +85°C
Min Operating Temperature -55°C
Minimum Operating Temperature -55°C
Misc Attribute C93401
Mount Through Hole
Nominal Voltage 5V DC
Number of Contacts 1
Operate Time 5ms
Package Quantity 25
Package/Case DIP
Packaging Rail/Tube
Power Consumption 150mW
Ratings IP67
Relay Type Relay
Release Time 3ms
RoHS Compliant Yes
Series MT2, AXICOM
Termination PCB
Throw Configuration DPDT
Type Industrial relay
Weight 5g
Width 10.0mm

Trustpilot