TE Connectivity 1461492-5 Relay PCB Miniature Appliance 112LM000

MPN
1461492-5
EAN-13
2050007211891
Order Code
07-3611
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,532 availableBack-order availability date - 19/07/2026

TE Connectivity manufactures the OJT-SS-112LM,000 relay socket combo, featuring a compact design ideal for PCB applications. This industrial relay module is reliable for appliance control and automated systems. It serves effectively in miniature electronic circuits, enhancing performance in various industrial applications.
Switching Current 5A
Coil Current 27.8mA
Coil Power 250mW
Coil Resistance 320r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 5a
Contact Material Tin, Silver
Control Mode Monostable, DC
ELV Compliant
Height .598
Length 18.2mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature -30°C
Misc Attribute OJT-SS-112LM,000
Mount Through Hole
Mounting Type PCB
Operate Time 15ms
Package Quantity 1000
Packaging Tray
Packaging Method Box & Tray
Product Weight .211
Relay Type General Purpose
Release Time 4ms
RoHS Compliant Yes
Series OJT, OEG
Termination PCB
Throw Configuration SPST
Type Power Relays
Weight 10g
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot