TE Connectivity 1461492-2 OJT-SS-105LM Miniature PCB Relay For Appliances

MPN
1461492-2
EAN-13
2050007211884
Order Code
07-3610
Country of Origin
China

Discontinued


TE Connectivity offers the OJT-SS-105LM,000, a miniature PCB relay suitable for industrial applications. This relay is part of a relay socket combo, providing reliable switching capabilities in compact appliance designs. Typical applications include use in industrial machines and control panels where space saving and dependable performance are crucial.
Coil Current 50mA
Coil Power 250mW
Coil Resistance 100r
Coil Type Non-Latching
Coil Voltage (DC) 5v
Contact Current Rating 5a
Contact Material Tin, Silver
ELV Compliant
Height 14.7
Length 18.2mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature -30°C
Misc Attribute OJT-SS-105LM,000
Mount Through Hole
Mounting Type PCB
Operate Time 15ms
Package Quantity 500
Packaging Tray
Relay Type General Purpose
Release Time 4ms
RoHS Compliant Yes
Series OJT, OEG
Termination PCB
Throw Configuration SPST
Type Power Relays
Weight 10g
Width 10.2mm

Trustpilot