TE Connectivity 1461403-3 Power Relay SPST-NO 5VDC 8A PCB Monostable

MPN
1461403-3
Order Code
14-8483
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 958 in stock

TE Connectivity 1461403-3 is a power relay with SPST-NO configuration designed to operate at 5VDC.

It can handle current loads up to 8A, making it suitable for power management in various applications.

The device is monostable and mounts onto a PCB for seamless integration.

Common uses include industrial controls, home appliances, and energy systems.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 8A
Coil Current 40mA
Coil Power 200mW
Coil Resistance 125r
Coil Voltage (DC) 5v
Contact Material Silver, Cadmium
ELV Non-Compliant
Length 18.2mm
Max Current Rating 8a
Mount Through Hole
Mounting Type PCB
Radiation Hardening No
RoHS Compliant Yes
Throw Configuration SPST
Type Signal Relay

Reviews

Be the first to submit a review

Trustpilot