TE Connectivity 1461352-2 PCH Relay SPST-NO 5V 5A PCB Power Relay

MPN
1461352-2
Order Code
14-8567
Country of Origin
China
Qty Unit Price (Ex VAT)
150+ £1.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 1,050 in stock

TE Connectivity 1461352-2 is a power relay with a SPST-NO contact configuration.

It is rated for 5 volts and 5 amps, suitable for PCB mounting.

This relay is designed for low power applications such as switching devices in household appliances and industrial control systems.

Its compact size facilitates efficient integration in various electronic circuits.


Contact Configuration SPST (to be defined)
Switching Current 5A
Coil Current 40mA
Coil Resistance 125r
Coil Voltage (DC) 5v
ELV Compliant
Height 15.2mm
Length 20mm
Max Current Rating 10a
Max Voltage Rating (AC) 277v
Max Voltage Rating (DC) 30v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Through Hole
Mounting Type PCB
Package Quantity 100
Packaging Tray
RoHS Compliant Yes
Termination PCB
Throw Configuration SPST
Type Power Relay
Weight 7g
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot