TE Connectivity 1438299-2 Connector Accessory 0.043in Min Cable

MPN
1438299-2
Order Code
14-1689
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
11000+ £0.062
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11000
Despatched within 5 working days - 44,000 in stock

The TE Connectivity 1438299-2 is a connector accessory designed for secure cable connections.

It accommodates a minimum cable outer diameter of 0.043 inches.

This product enhances signal integrity and protects against environmental factors.

Typical applications include telecommunications and industrial equipment.


Type Crimp Contact
Contact Gender Male
Contact Material Copper Alloy
Contact Plating Gold
Contact Type Tab
Current Rating 9a
Gender Male
Insulation Diameter 0.065inch
Mating Tab Width 0.039inch
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Package Quantity 36000
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Termination Crimp
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 22AWG

Reviews

Be the first to submit a review

Trustpilot