TE Connectivity 1437565-5 Tactile Switch 6mm SPST Momentary Actuation

MPN
1437565-5
Order Code
15-9158
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
400+ £0.211
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 1 in stock

TE Connectivity's 1437565-5 is a 6mm SPST momentary tactile switch.

It features a compact design with reliable actuation for quick manual operations.

The switch is ideal for use in consumer electronics and industrial control panels.

Its simple structure ensures easy integration into various circuit designs.


Type Tactile Switch
Contact Configuration SPST
Switch Function Momentary
Orientation Vertical/ Top Actuator
Actuator Length 3.15mm
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 160gf
Manufacturer Series 1437565
Maximum Operating Temperature 85
Minimum Operating Temperature -35
Termination Type SOLDER

Reviews

Be the first to submit a review

Trustpilot