TE Connectivity 1419108-6 RT214730 Relay 230V AC 1 Change-Over

MPN
1419108-6
EAN-13
2050006506400
Order Code
07-3597
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £4.77 £4.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The TE Connectivity 1419108-6 is a general-purpose relay designed for single-pole double-throw (SPDT) configurations, capable of handling 12A current at 230VAC.

This relay is suitable for PCB mounting, offering reliable performance for various electronic projects.

Typical applications include automation systems, home appliances, and industrial equipment.

Its durable construction ensures consistent operation in diverse environments.


Coil Voltage 230V AC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Coil Resistance 32500Ω
Coil Type Non-Latching
Coil Voltage (AC) 230v
Contact Current Rating 12a
Contact Material AgNi 90/10
Contact Voltage Rating (AC) 250v
Creepage distance (coil/clips) 10mm
Current Rating 12a
Depth 12.7mm
Dimensions (L x W x H) 29 x 12.7 x 15.7 mm
Dropout Voltage 34.5v
ELV Compliant
Height 15.7mm
Length 29.0mm
Max Current Rating 12a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Misc Attribute RT214730
Mount Through Hole
Mounting Type PCB
Nominal Voltage 230V AC
Number of Contacts 1
Operate Time 8ms
Package Quantity 500
Packaging Rail/Tube
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT1, SCHRACK
Termination PC Pin
Throw Configuration SPDT
Type Industrial relay
Voltage Rating (AC) 400v
Weight 14g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot