TE Connectivity 1415899-5 RZ01 General Purpose Relays 1A 24VDC DIN Rail Mount

MPN
1415899-5
Order Code
14-8670
Country of Origin
Austria
Qty Unit Price (Ex VAT)
60+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack-order availability date - 02/11/2026

TE Connectivity 1415899-5 are reliable, general-purpose relays with 1A contact configuration and 24VDC coil voltage, suitable for DIN rail mounting.

These relays feature durable construction and efficient switching capabilities.

They are typically used in industrial automation, control panels, and other electrical applications requiring dependable performance.

Their compact design facilitates easy integration into existing systems.


Coil Voltage 24V DC
Switching Current 12A
Coil Current 16.7mA
Coil Power 400mW
Coil Resistance 1.44kR
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 12a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Control Mode Monostable, DC
ELV Compliant
Height .618
Length 29.0mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Mounting Type DIN rail
Operate Time 8ms
Package Quantity 20
Packaging Carton
Packaging Method Box & Tube
Product Weight .353
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RZ, SCHRACK
Termination PCB
Throw Configuration SPST
Type Power Relay
Weight 0.353oz
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot