TE Connectivity 1415899-2 General Purpose Relay RZ01-1A4-D006 6VDC 10A 4P

MPN
1415899-2
Order Code
14-8792
Country of Origin
Austria
Qty Unit Price (Ex VAT)
3000+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Available to back orderBack-order availability date - 02/11/2026

TE Connectivity's 1415899-2 is a general purpose relay.

It operates on a 6VDC coil voltage and can handle up to 10A.

The relay features a single pole configuration and is suitable for a wide range of applications.

Typical uses include switching tasks in industrial and automotive sectors.


Coil Voltage 6V DC
Switching Current 12A
Coil Power 400mW
Coil Resistance 90r
Contact Current Rating 12a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Control Mode Monostable, DC
ELV Compliant
Height .618
Length 29.0mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Operate Time 8ms
Packaging Carton
Packaging Method Box & Tube
Product Weight .353
RoHS Compliant Yes
Termination PCB
Throw Configuration SPST
Type Power Relay
Weight 0.353oz
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot