TE Connectivity 1415899-1 RZ01 General Purpose Relay 5V DPST 8A

MPN
1415899-1
Order Code
15-9267
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 6,500 in stock

TE Connectivity, 1415899-1, is a general purpose relay with a 5V DC coil voltage.

It features a DPST (double pole single throw) configuration and can handle up to 8A of current.

This relay is commonly used in home appliance controls, industrial machinery, and automation systems.

Its compact design and reliable performance make it suitable for a wide range of switching applications.


Coil Voltage 5V DC
Contact Configuration DPST (to be defined)
Switching Current 12A
Coil Current 84mA
Coil Power 500mW
Coil Resistance 60r
Coil Type Non-Latching
Coil Voltage (DC) 5v
Contact Current Rating 12a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Control Mode Monostable, DC
ELV Compliant
Height .618
Length 29.0mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Operate Time 8ms
Package Quantity 20
Packaging Carton
Packaging Method Box & Tube
Product Weight .353
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RZ, SCHRACK
Termination PCB
Throw Configuration SPST
Type Power Relay
Weight 0.353oz
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot