TE Connectivity 1415898-1 Relay 1 Form A SPST Momentary 0.017A

MPN
1415898-1
Order Code
15-9304
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £4.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 600 in stock

The TE Connectivity 1415898-1 is a relay with a 1 Form A SPST configuration.

It can handle a current of 0.017A, operating momentarily.

This relay is suitable for precise switching applications.

Typical applications include low-power circuit controls and signal switching.


Contact Configuration SPST (to be defined)
Switching Current 16A
Coil Current 16.67mA
Coil Power 400mW
Coil Resistance 1.44kR
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 16a
Contact Material Tin, Silver
Contact Type 1 maker
Contact Voltage Rating (AC) 250v
Control Mode Monostable, DC
Current Rating 16a
Depth 12.7mm
Dropout Voltage 2.4v
ELV Compliant
Flammability Rating UL94 V-0
Height .618
Length 29.0mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Contacts 1
Operate Time 10ms
Package Quantity 20
Package/Case DIP
Packaging Carton
Packaging Method Tube
Product Weight .494
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series RT1, Inrush, SCHRACK
Termination Plug
Throw Configuration SPST
Type Power Relay
Voltage Rating (AC) 400v
Weight 0.494oz
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot