TE Connectivity 1415074-1 Industrial Relay 2 Form C 8A 24VDC RED LED

MPN
1415074-1
Order Code
14-8817
Country of Origin
Austria
Qty Unit Price (Ex VAT)
10+ £15.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 488 in stock

TE Connectivity 1415074-1 is an industrial relay with two form C contacts.

It operates at 24VDC and can handle a load of up to 8A.

This relay features a red LED for easy status indication.

It is typically used in automation systems and control panels.


Coil Voltage 24V DC
Switching Current 8A
Actuating System DC
Coil Current 16.7mA
Coil Power 400mW
Coil Resistance 1.44kR
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 8a
Contact Material Silver, Gold
Contact Plating Gold
Contact Voltage Rating (AC) 240v
Control Mode Monostable, DC
ELV Compliant
Height 2.716
Length 3.031
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -20°C
Mount DIN Rail
Operating Temperature Range -20 – 85
Package Quantity 10
Packaging Carton
Packaging Method Carton
Product Weight 1.905
Relay Type General Purpose
RoHS Compliant Yes
Series RT, SCHRACK
Termination Screw
Throw Configuration DPDT
Type Power Relay
Weight 1.905oz
Width .622

Reviews

Be the first to submit a review

Trustpilot