TE Connectivity 1393809-1 V23154D Relay PCB Low Signal 1G 721F104

MPN
1393809-1
Order Code
15-9343
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £111.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/08/2026

TE Connectivity's part number 1393809-1 is a low signal relay designed for printed circuit boards.

It features a compact design with high sensitivity and a coil power of 140 mW.

This relay provides reliable switching for low-level electronic signals.

It is typically used in telecommunications, medical equipment, and other industrial applications.


Type Signal Relay
Coil Resistance 890r
Length 30 mm
Width 19 mm
Height 30mm
Actuating System AC/DC
Coil Current 26.96mA
Coil Power 800mW
Coil Type Non-Latching
Coil Voltage (AC) 125v
Coil Voltage (DC) 24v
Contact Current Rating 5a
Contact Material Silver, Gold
Contact Plating Gold
Contact Voltage Rating (DC) 250v
DC Rated Voltage 250v
Depth 30mm
ELV Compliant
Max Current Rating 5a
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 250v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Socketable, Plug-In
Operate Time 7.5ms
Packaging Box
Power Consumption 800mW
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type Relay
Release Time 3ms
RoHS Compliant Yes
Series V23154, AXICOM
Termination Solder
Throw Configuration DPDT
Voltage Rating (AC) 250v
Weight 25g

Reviews

Be the first to submit a review

Trustpilot