TE Connectivity 1393808-4 V23154D Low Signal Relay PCB Mount

MPN
1393808-4
Order Code
15-8465
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £190.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/11/2026

The TE Connectivity 1393808-4 relay is a low signal relay designed for PCB mounting.

It features a compact design with a single pole, double throw (SPDT) configuration.

This relay is suitable for telecommunications, data communications, and other electronic control functions.

Its reliable performance is ideal for applications requiring precise signal control.


Type Signal Relay
Contact Configuration SPDT
Coil Resistance 20.9kRO
Length 30 mm
Width 19 mm
Height 30mm
Actuating System AC/DC
Coil Current 6mA
Coil Power 800mW
Coil Type Non-Latching
Coil Voltage (DC) 125v
Contact Current Rating 5a
Contact Material Silver, Gold
Contact Plating Gold
Contact Voltage Rating (DC) 250v
ELV Compliant
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Socketable, Plug-In
Mounting Style SOCKET
Operate Time 7.5ms
Package Quantity 5
Packaging Box
Power Consumption 800mW
Relay Type Relay
Release Time 3ms
RoHS Compliant Yes
Series V23154, AXICOM
Termination Solder
Throw Configuration DPDT
Weight 25g

Reviews

Be the first to submit a review

Trustpilot