TE Connectivity 1393793-9 Industrial Relay 24V DC 2 Change-Overs

MPN
1393793-9
EAN-13
2050006509982
Order Code
07-3577
Country of Origin
Czech Republic
View Full Product Range (14)

Discontinued


The TE Connectivity 1393793-9 is a non-latching relay with a single coil operating at 24VDC and consuming 400mW.

This relay is designed for PCB mounting and offers reliable switching capabilities.

It is ideal for use in automotive, industrial, and consumer electronics applications.

The relay ensures efficient performance in circuits where switching operations are required.


Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Coil Resistance 1440Ω
Connection THT
Dimensions (L x W x H) 20.2 x 10 x 11 mm
Height 11mm
Length 20.2mm
Maximum Temperature +85°C
Minimum Operating Temperature -40°C
Misc Attribute V23105A5405A201
Mounting Type PCB
Nominal Voltage 24V DC
Type Industrial relay
Weight 6g
Width 10.0mm

Trustpilot