TE Connectivity 1393315-2 Automotive Relay 12V DC 180A 1pc

MPN
1393315-2
EAN-13
2050006508770
Order Code
07-3572
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £66.57
5+ £63.25
10+ £61.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

TE Connectivity 1393315-2 is an automotive relay with a single pole double throw (SPDT) configuration.

It operates at 12 volts and can handle a current of up to 40 amperes.

Designed for use in vehicular electrical systems, it offers reliable switching for various automotive circuits.

Key features include quick connect terminals for easy installation and maintenance.


Contact Configuration SPST
Type Automotive relay
Coil Voltage 12V DC
Switching Current 130a
Coil Current 324.3mA
Coil Power 3.9w
Coil Resistance 37Ω
Coil Type Non-Latching
Coil Voltage (DC) 12v
Connection Screw terminal
Contact Base Material Silver Alloy
Contact Current Rating 130a
Contact Material AgSnO2
Dim (L x W x H) 63 x 45 x 40 mm
ELV Compliant
Height 40mm
Lead Free Not Applicable
Length 63mm
Max Current Rating 300a
Maximum Operating Temperature 125°C
Maximum Temperature 125°C
Minimum Operating Temperature -40°C
Misc Attribute V23132A2001A200
Mount Screw
Number of Contacts 1
Operate Time 25ms
Relay Type Relay
Release Time 8ms
RoHS Compliant Yes
Series HCR 150
Switching voltage (max.) 12V DC
Termination Screw
Weight 7.766oz
Width 45mm

Reviews

Be the first to submit a review

Trustpilot