TE Connectivity 1393310-3 Relay Socket Female Shrouded PCB Connector

MPN
1393310-3
Order Code
14-8975
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £4.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 07/09/2026

The TE Connectivity 1393310-3 is a relay socket connector designed for secure PCB mounting.

It features a shrouded female configuration for reliable connection and enhanced protection.

This connector is typically used in control systems and automation equipment.

Its robust design ensures durability and long-term performance in various industrial applications.


Type Relay Socket
Depth 24mm
Gender Female
Length 26.5mm
Orientation Straight
Radiation Hardening No
RoHS Compliant Yes

Reviews

Be the first to submit a review

Trustpilot