TE Connectivity 1393304-9 Automotive Relay 12V DC 70A 1 Piece

MPN
1393304-9
EAN-13
2050006508763
Order Code
07-3571
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.32
100+ £10.20
250+ £10.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The TE Connectivity 1393304-9 is an automotive relay designed for 12V applications, offering a 30A current capacity.

This SPDT plug-in relay is ideal for switching purposes within vehicle electrical systems.

It features robust construction for reliable performance in demanding environments.

Typical applications include operating headlights, cooling fans, and fuel pumps.


Contact Configuration SPST
Type Automotive relay
Coil Voltage 12V DC
Switching Current 70a
Coil Current 133.3mA
Coil Power 1.6w
Coil Resistance 90Ω
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Base Material Silver Alloy
Contact Current Rating 240a
Contact Material Ag-alloy
Depth 29.9mm
Dim (L x W x H) 25.9 x 25.9 x 24.9 mm
ELV Compliant
Flammability Rating UL94 HB
Height 24.9mm
Lead Free Not Applicable
Length 25.9mm
Max Current Rating 70a
Max Voltage Rating (DC) 200v
Maximum Operating Temperature 125°C
Maximum Temperature 125°C
Minimum Operating Temperature -40°C
Misc Attribute V23134J1052D642-EV-CBOX
Mount Plug-In
Number of Contacts 1
Operate Time 7ms
Reach SVHC Compliant Unknown
Relay Type Relay
Release Time 10ms
RoHS Compliant Yes
Switching voltage (max.) 12V DC
Termination Plug
Weight 1.3oz
Width 25.9mm

Reviews

Be the first to submit a review

Trustpilot