TE Connectivity 1393304-9 Automotive Relay 12V 30A SPDT Plug-In

MPN
1393304-9
Order Code
15-8865
Country of Origin
Portugal
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £8.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 4,158 in stock

The TE Connectivity 1393304-9 is an automotive relay designed for 12V applications, offering a 30A current capacity.

This SPDT plug-in relay is ideal for switching purposes within vehicle electrical systems.

It features robust construction for reliable performance in demanding environments.

Typical applications include operating headlights, cooling fans, and fuel pumps.


Contact Configuration SPST
Type Automotive Relay
Coil Voltage 12V
Switching Current 70a
Coil Current 133.3mA
Coil Power 1.6w
Coil Resistance 90r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Base Material Silver Alloy
Contact Current Rating 240a
Contact Material Silver
Depth 29.9mm
ELV Compliant
Flammability Rating UL94 HB
Height 24.9mm
Lead Free Not Applicable
Length 25.9mm
Max Current Rating 70a
Max Voltage Rating (DC) 200v
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Plug-In
Number of Contacts 1
Operate Time 7ms
Reach SVHC Compliant Unknown
Relay Type Relay
Release Time 10ms
RoHS Compliant Yes
Termination Plug
Weight 1.3oz
Width 1.031inchmm

Reviews

Be the first to submit a review

Trustpilot