TE Connectivity 1393258-4 Industrial Relay 12V DC 2 Change-Overs

Image Representative of Range

TE Connectivity 1393258-4 Industrial Relay 12V DC 2 Change-Overs

MPN
1393258-4
EAN-13
2050006505731
Order Code
07-3568
Country of Origin
Czech Republic
View Full Product Range (14)

Discontinued


The TE Connectivity 1393258-4 safety relay, V23047-A1012-A501, operates at 12V DC and supports a 5A current.

It features a single pole double throw (SPDT) contact configuration.

Known for its reliability, it is commonly used in industrial and automation applications.

This relay is ideal for managing and switching electrical loads safely.


Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Coil Current 58.25mA
Coil Power 699mW
Coil Resistance 206Ω
Coil Type Non-Latching
Coil Voltage (DC) 12v
Connection THT
Contact Current Rating 6a
Contact Material AgNi
Creepage distance (coil/clips) 8mm
Current Rating 6a
DC Rated Voltage 24v
Depth 12.6mm
Dimensions (L x W x H) 29 x 12.6 x 25.5 mm
ELV Compliant
Height 25.5mm
Length 29.0mm
Max Current Rating 6a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -25°C
Misc Attribute V23047-A1012-A501
Mount Through Hole, PCB
Nominal Voltage 12V DC
Number of Contacts 2
Package Quantity 20
Packaging Rail/Tube
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant Unknown
Relay Type Safety RELAY
RoHS Compliant Yes
Series SR2M, SCHRACK
Termination PC Pin
Throw Configuration DPDT
Type Industrial relay
Voltage Rating (AC) 400v
Weight 20g
Width 12.6mm

Trustpilot