TE Connectivity 1393243-1 RTE24005 Industrial Relay 5V DC 2 CO

MPN
1393243-1
EAN-13
2050006509814
Order Code
07-3566
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £5.68
25+ £5.08
100+ £4.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

TE Connectivity's 1393243-1 relay is a DPDT component capable of handling 10A at 240VAC.

It features PCB terminals, suitable for mounting on printed circuit boards.

This relay is typically used in industrial automation, control systems, and household appliances.

Its robust design ensures reliable performance in various electrical applications.


Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Application(s) POWER
Coil Current 80mA
Coil Power 403mW
Coil Resistance 62Ω
Coil Type Non-Latching
Coil Voltage (DC) 5v
Contact Current Rating 8a
Contact Material AgNi 90/10
Creepage distance (coil/clips) 10mm
Current Rating 8a
Depth 12.7mm
Dimensions (L x W x H) 29 x 12.7 x 15.7 mm
Dropout Voltage 500mV
ELV Compliant
Height 15.7mm
Length 29.0mm
Max Current Rating 15a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Misc Attribute RTE24005
Mount Through Hole, PCB
Mounting Type PCB
Nominal Voltage 5V DC
Number of Contacts 2
Operate Time 8ms
Package Quantity 500
Package/Case DIP
Packaging Rail/Tube
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT2, SCHRACK
Termination PC Pin
Throw Configuration DPDT
Type Industrial relay
Voltage Rating (AC) 400v
Weight 13g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot