TE Connectivity 1393240-1 Relay 1 Form C SPDT Momentary 0.009A

MPN
1393240-1
Order Code
14-8573
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £3.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

TE Connectivity's 1393240-1 is a relay offering a 1 Form C SPDT momentary contact configuration.

It is rated for a low current of 0.009A, making it suitable for precision electronic applications.

This relay is typically used in circuits requiring temporary switching through its momentary action.

Its compact design is ideal for space-constrained environments.


Contact Configuration 1CO (SPDT)
Application(s) POWER
Approvals UL, CSA, VDE
Coil Current 8.7mA
Coil Power 500mW
Coil Resistance 5.52kR
Coil Type Non-Latching
Coil Voltage (DC) 48V
Contact Current Rating 16a
Contact Material Silver
Contact Type 1 change-over
Contact Voltage Rating (AC) 250V
Current Rating 16a
DC Rated Voltage 48V
Depth 12.7mm
Height 15.7
Length 29.0mm
Max Voltage Rating (AC) 400V
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Number of Contacts 1
Operate Time 8ms
Package Quantity 500
Package/Case DIP
Packaging Carton
Power Consumption 400mW
Ratings IP54
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT1, SCHRACK
Termination Plug
Throw Configuration SPDT
Type Power Relay
Weight 0.494oz
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot