TE Connectivity 1393239-8 RT1 Relay Industrial RT114006 SPDT 6A 24VDC

MPN
1393239-8
Order Code
14-8766
Country of Origin
Austria
Qty Unit Price (Ex VAT)
60+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 1,440 in stock

The TE Connectivity 1393239-8 is an RT1 relay, specifically the RT114006 model.

It features a single pole double throw (SPDT) configuration and is capable of handling currents up to 6 amperes at 24 volts DC.

This relay is commonly used in industrial control applications, where reliability and high-performance switching are essential.

Its compact design makes it suitable for use in space-constrained environments.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Contact Type 1 change-over
Height 15.7
Length 29.0mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
RoHS Compliant Yes
Type Power Relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot