TE Connectivity 1393215-5 Power Relay 1FormA SPST Momentary 0.037A

MPN
1393215-5
Order Code
14-8432
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
20+ £8.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 2,398 in stock

The TE Connectivity 1393215-5 is a momentary power relay with a single pole, single throw (SPST) configuration.

It has a current rating of 0.037A, suitable for low-power applications.

This relay is ideal for use in telecommunications equipment and other electronic devices requiring reliable switching.

The compact design of the 1393215-5 promotes easy integration into various circuit boards.


Contact Configuration SPST (to be defined)
Coil Current 36.3mA
Coil Power 436mW
Coil Resistance 330r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 5a
Contact Material Silver
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Through Hole
Operate Time 7ms
Packaging Tray
Relay Type General Purpose
Release Time 3ms
RoHS Compliant Yes
Series V23057, SCHRACK
Termination PC Pin
Throw Configuration SPST
Type Power Relay

Reviews

Be the first to submit a review

Trustpilot