TE Connectivity 120591-1 Coin Cell Battery Holder 1P Horizontal T-H

MPN
120591-1
Order Code
14-0008
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £1.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

The TE Connectivity 120591-1 is a coin cell battery holder designed for single-position, horizontal mounting.

It securely holds the battery in place with reliable contact performance.

This battery holder is ideal for use in electronic devices such as remote controls and small gadgets.

Its compact design allows it to fit in space-constrained applications.


Type Coin Cell Battery Holder
Circuit Application Signal
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector System Board-to-Board
Contact Current Rating 7a
Contact Current Rating (Max) 7
Contact Finish - Mating TIN
Contact Finish - Termination TIN
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Plating Tin
Contact Underplating Material Nickel
Depth 19.05mm
DIN Conformance No
Filter Feature No
Flammability Rating UL94 V-0
Gender Female
Housing Color Black
IEC Conformance No
Length 27.3mm
Manufacturer Series 120591
Material Bronze
Max Voltage Rating (AC) 30v
Maximum Operating Temperature 70°C
MIL Conformance No
Minimum Operating Temperature -30°C
Mixed Contacts No
Mount Through Hole, PCB, Board
Mounting Style HORIZONTAL
Number of Cells 1
Number of Contacts 2
Number of Ports 1
Number of Positions 2
Operating Temperature Range -40 – 185
Option General Purpose
Orientation Right Angle
Package Quantity 144
Packaging Tray
Packaging Method Tray
Packaging Quantity 144
PCB Mount Alignment With
PCB Mount Orientation Horizontal
PCB Mount Retention Without
Pitch 2.54
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Series AMP
Termination Solder
Voltage Rating 30v

Reviews

Be the first to submit a review

Trustpilot