TE Connectivity 1103022-1 MDL2.TX.4.8 Connector Male Shrouded 5 Positions

MPN
1103022-1
Order Code
13-8445
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £82.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 19 in stock

TE Connectivity 1103022-1 is a male shrouded connector with five positions, designed for secure and reliable connections.

It features a robust construction for enhanced durability and protection.

This connector is typically used in printed circuit board applications where precision and reliability are key.

Ideal for electronic devices requiring multi-positional connectivity solutions.


Orientation Straight
Contact Type HVT
Gender Male
Number of Positions 4
Package/Case Module
Packaging Bulk
Radiation Hardening No
Series HTS
Termination Crimp
Voltage Rating 150v

Reviews

Be the first to submit a review

Trustpilot