TE Connectivity 101A041-3-0 Heat Shrink Cable Boots End Caps Black Standard

MPN
101A041-3-0
Order Code
15-7784
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £6.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 112 in stock

TE Connectivity 101A041-3-0 is a heat shrink cable boot.

It is black and made from durable materials for reliable protection.

The end cap design is standard, allowing for easy cable management and insulation.

Typical applications include use in electrical, automotive, and industrial environments for sealing and protecting cable ends.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Body Material Polyolefin
ELV Compliant
Inside Diameter 15.2mm
Lead Free Not Applicable
Length 0.04m
Material Polyolefin
Package Quantity 50
Package/Case Molded
Packaging Bulk
Series Thermofit 101A0

Reviews

Be the first to submit a review

Trustpilot