TE Connectivity 1-796949-0 Fixed Terminal Blocks Vertical 10P 5.08MM

MPN
1-796949-0
Order Code
15-2214
Country of Origin
Italy
Qty Unit Price (Ex VAT)
15+ £5.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack order, lead time 4 months

The TE Connectivity 1-796949-0 is a fixed terminal block with a vertical orientation.

It features ten positions with a pitch of 5.08 mm.

The terminal block is designed for reliable electrical connections in industrial and commercial settings.

It is typically used for signal and power distribution in control panels.


Pitch 5.08mm
No. of Ways 10
Mounting Type Wire-to-Board
Mounting Direction Vertical
Circuit Application Power & Signal
Closed End No (Without)
Color Black
Colour Black
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector System Wire-to-Board
Contact Base Material Brass
Contact Current Rating (Max) 17.5
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Current 17.5a
Current Rating 17.5a
Depth 9mm
ELV Compliant
Flammability Rating UL94 V-0
Housing Color Black
Housing Material PA 66
Interlock Yes (With)
Length 50.8mm
Max Current Rating 17.5a
Max Supply Voltage (AC) 300v
Max Voltage Rating (AC) 300v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Circuits 10
Number of Contacts 10
Number of levels 1
Number of Poles 10
Number of Positions 10
Number of Positions Per Level 10
Number of Rows 1
Operating Supply Voltage 300v
Operating Temperature Range -40 – 230
Operating Voltage 300
Orientation Straight
Package Quantity 100
Packaging Box
Packaging Method Box
Packaging Quantity 100
Plating Brass
Product Orientation Vertical
Radiation Hardening No
RoHS Compliant Yes
Screw Flange No (Without)
Screwless Terminal Block No (Without)
Series Buchanan
Side Stackable No (Without)
Tail Length 3.5mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Method to Wire & Cable Clamp & Screw
Termination Post & Tail Length .138
Thread Size M3
Type PCB Terminal Blocks
Voltage 300v
Voltage Rating 300v
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 12AWG
Wire Size 30 – 12

Reviews

Be the first to submit a review

Trustpilot