TE Connectivity 1-776275-1 AMPSEAL Pin Strip 8 Pins Precision Built-In

MPN
1-776275-1
EAN-13
2050002951990
Order Code
07-3878
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £5.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The TE Connectivity AMPSEAL is a precision-built pin strip with a total of 8 pins, identified by part number 1-776275-1. This component is widely used for secure electrical connections in automotive and industrial applications, where reliability and precision are crucial. It features robust construction suitable for harsh environments, ensuring long-term functionality and resistance to environmental factors.
Type Plug, straight
Number of Contacts 8
Gender Male
Number of Rows 3
Case Material Thermoplastic material
Circuit Application Power
Colour Black
Connection Print
Connector contact surface Gold plated
Connector System automotive
Contact Finish - Mating Gold-Palladium
Contact Material Copper alloy
Contact Plating Gold
Contact Shape Circular
Contact Type Male Pin
Current Rating 8A
Depth 32.1mm
Dimensions (L x W x H) 32.1 x 40.8 x 34.3 mm
Flammability Rating UL94 V-0
Height 34.3mm
Housing Color Black
Industrial packaging No
Insulation Color Black
Insulation Material Thermoplastic material
IP Rating IP6K9K
Length 32.1mm
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute AMPSEAL
Mount Through Hole, Panel
Nominal Voltage 250V AC
Number of Signal Positions 8
Operating Supply Voltage 250v
Orientation Straight
Package Quantity 1
Packaging Bulk
PCB Mount Alignment No (Without)
PCB Mount Retention Without
PCB Thickness 0.062inch
Pin shape Circular
Pitch 0.157inch
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series AMPSEAL
Shielding Unshielded
Tab Thickness 1.3mm
Termination Solder
Voltage Rating (AC) 250v
Width 40.8mm

Reviews

Be the first to submit a review

Trustpilot