TE Connectivity 1-776163-4 AMPSEAL Precision Pin Strip 35 Pins

MPN
1-776163-4
EAN-13
2050002953239
Order Code
07-3876
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £41.64
10+ £41.41
50+ £41.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 249 availableBack-order availability date - 12/11/2026

The TE Connectivity 1-776163-4 is a combination connector featuring 35 male shrouded contacts.

It offers reliable electrical connection and protection within a robust housing.

This connector is typically used in automotive and industrial applications.

Its design ensures secure and efficient mating in high-vibration environments.


Type Plug, right angle
Number of Contacts 35
Gender Male
Number of Rows 3
Case Material Thermoplastic material
Circuit Application Power
Code Color
Colour Grey
Connection Print
Connector contact surface Gold plated
Connector System automotive
Contact Finish - Mating Gold-Palladium
Contact Material Copper alloy
Contact Plating Gold
Contact Shape Circular
Contact Type Male Pin
Current 15a
Current Rating 8A
Depth 37.9mm
Dimensions (L x W x H) 32.1 x 76.9 x 37.9 mm
ELV Compliant
Flammability Rating UL94 V-0
Height 37.9mm
Housing Color Black
Industrial packaging No
Insulation Color Grey
Insulation Material Thermoplastic material
IP Rating IP6K9K
Length 32.1mm
Max Current Rating 15a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 125°C
Maximum Temperature +105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute AMPSEAL
Mount Through Hole, Panel
Nominal Voltage 250V AC
Number of levels 1
Number of Ports 1
Number of Positions Per Level 4
Number of Signal Positions 35
Operating Supply Voltage 250v
Orientation Right Angle
Package Quantity 220
Packaging Bulk
PCB Mount Alignment Yes (With)
PCB Mount Retention With
PCB Thickness 0.062inch
Pin shape Circular
Pitch 0.157inch
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.157inch
Sealable Yes (With)
Series AMPSEAL
Shielding Unshielded
Tab Thickness 1.3mm
Tail Length 3.5mm
Termination Solder
Voltage 600v
Voltage Rating (AC) 250v
Width 76.9mm

Reviews

Be the first to submit a review

Trustpilot