TE Connectivity 1-776163-1 AMPSEAL Built-In Pin Strip 35 Pins

MPN
1-776163-1
EAN-13
2050002954779
Order Code
07-3875
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £17.28
10+ £17.11
50+ £16.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TE Connectivity manufactures the AMPSEAL built-in pin strip, designed with precision and composed of 35 pins. This component is used in applications requiring robust electrical connections, providing reliable performance in automotive and industrial environments. The AMPSEAL pin strip ensures secure attachment, catering to needs where durability and precision are paramount.
Type Plug, right angle
Number of Contacts 35
Gender Male
Number of Rows 3
Case Material Thermoplastic material
Circuit Application Power
Code Color
Colour Black
Connection Print
Connector contact surface Gold plated
Connector System automotive
Contact Finish - Mating Gold-Palladium
Contact Material Copper alloy
Contact Plating Gold
Contact Shape Circular
Contact Type Male Pin
Current Rating 8A
Depth 37.9mm
Dimensions (L x W x H) 32.1 x 76.9 x 37.9 mm
ELV Compliant
Flammability Rating UL94 V-0
Height 37.9mm
Industrial packaging No
Insulation Color Black
Insulation Material Thermoplastic material
IP Rating IP6K9K
Length 32.1mm
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 125°C
Maximum Temperature +105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute AMPSEAL
Mount Through Hole, Panel
Nominal Voltage 250V AC
Number of Ports 1
Number of Signal Positions 35
Orientation Right Angle
Package Quantity 220
Packaging Bulk
PCB Mount Alignment Yes (With)
PCB Mount Retention With
PCB Thickness 0.062inch
Pin shape Circular
Pitch 0.157inch
Primary Type Rectangular
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.157inch
Sealable Yes (With)
Series AMPSEAL
Shielding Unshielded
Tab Thickness 1.3mm
Tab Width 0.051inch
Termination Solder
Voltage Rating (AC) 250v
Width 76.9mm

Reviews

Be the first to submit a review

Trustpilot