TE Connectivity 1-776087-1 AMPSEAL Pin Strip 23 Pins High Precision

Image Representative of Range

TE Connectivity 1-776087-1 AMPSEAL Pin Strip 23 Pins High Precision

MPN
1-776087-1
EAN-13
2050002952959
Order Code
07-3874
Country of Origin
USA
View Full Product Range (12)

Discontinued


TE Connectivity's 1-776087-1 is a combination connector featuring 23 male contacts for solid wire.

This robust connector is designed for reliable performance in harsh environments.

It is commonly used in industrial and automotive applications due to its durable construction.

The component provides secure and efficient electrical connections, ensuring optimal functionality.


Type Plug, right angle
Number of Contacts 23
Gender Male
Number of Rows 3
Case Material Thermoplastic material
Circuit Application Power
Code Color
Colour Black
Connection Print
Connector contact surface Gold plated
Connector System automotive
Contact Material Copper alloy
Contact Plating Gold, Tin
Contact Type Male Pin
Current Rating 8A
Depth 37.9mm
Dimensions (L x W x H) 32.1 x 60.8 x 37.9 mm
Flammability Rating UL94 V-0
Height 37.9mm
Housing Color Black
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP6K9K
Length 32.1mm
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute AMPSEAL
Mount Through Hole, Panel
Nominal Voltage 250V AC
Number of Ports 1
Number of Signal Positions 23
Operating Supply Voltage 250v
Orientation Right Angle
Package Quantity 220
Packaging Bulk
PCB Mount Alignment Yes (With)
PCB Mount Retention With
PCB Thickness 0.062inch
Pin shape Circular
Pitch 0.157inch
Primary Type Rectangular
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.157inch
Sealable Yes (With)
Series AMPSEAL
Shielding Unshielded
Tab Thickness 1.3mm
Termination Solder
Voltage Rating 250v
Width 60.8mm

Trustpilot