TE Connectivity's 1-726388-2 is a male unshrouded tab terminal.
It features a 4.8mm blade size, ideal for secure electrical connections.
The product is commonly used in automotive and industrial applications.
Its robust design ensures reliable performance in demanding environments.
| Contact Mating Area Plating Material Thickness |
177.16 |
| Contact Underplating Material Thickness |
98.42 |
| Eccn Code |
EAR99 |
| HTS Code |
8536.90.40.00 |
| Insulation Option |
Uninsulated |
| Lead Free |
Yes |
| Mating Tab Thickness |
.032 |
| Mating Tab Width |
.187 |
| Military Spec |
False |
| Operating Temperature Range |
-22 – 230 |
| Packaging Method |
Box |
| Packaging Quantity |
5000 |
| PCB Contact Termination Area Plating Material Thickness |
177.16 |
| PCB Thickness (Recommended) |
.143 – .175 |
| Product Terminates To |
Printed Circuit Board |
| REACH |
Compliant |
| ROHS |
Yes |
| Terminal Orientation |
Straight |
| Terminal Plating Material |
Tin |
| Termination Method to PCB |
Through Hole - Solder |
| Type |
PCB Terminals |
To use this facility please Sign In.
Sign In