TE Connectivity's 1-66099-5 is a connector accessory designed for cables with diameters ranging from 0.08 to 0.1 inches.
The product offers secure cable management to enhance connection reliability.
It is typically used in electronics and industrial applications where robust connections are necessary.
This ensures organised cable systems and prevents accidental disconnections.
| Type |
Crimp Contact |
| Pitch |
N/A |
| Mounting Type |
Cable |
| Barrel Type |
Open |
| Circuit Application |
Power & Signal |
| Compatible Insulation Diameter Range |
.08 – .1 |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
13 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Mating Area Plating Material Thickness |
50 |
| Contact Retention Within Housing |
With |
| Contact Shape & Form |
Round |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Operating Temperature Range |
-67 – 194 |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
1000 |
| Product Terminates To |
Wire & Cable |
| Sealable |
No |
| Termination Method to Wire & Cable |
Crimp |
| Wire Insulation Support |
With |
| Wire Size |
18 – 16 |
To use this facility please Sign In.
Sign In