TE Connectivity 1-5435802-5 DIP Switch 4 Positions Side Actuation Slide

MPN
1-5435802-5
Order Code
15-1471
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 6,725 in stock

TE Connectivity 1-5435802-5 is a dip switch with 4 positions for side actuation slide.

It is compact, reliable and suitable for circuit boards requiring selectivity in signal pathways.

Ideal for consumer electronics and industrial control applications, it ensures precise manual configuration.

The design allows for easy mounting and operation in limited spaces.


Type DIP Switch
Circuit SPST
Number of Positions 4
Current Rating 100mA
Voltage Rating 24VDC
Actuator Type Piano
Pitch 0.1inch
Actuator Material Polyester
Body Material Glass, PET, Polyester
Contact Current Rating 1.5a
Contact Material Copper Alloy
Contact Plating Gold
Contact Post Length 0.14inch
DC Rated Voltage 50v
Depth 9.65mm
Electrical Life 7000Cycles
ELV Compliant
Flammability Rating UL94 V-0
Height 0.29inch
Housing colour Black
Lead Length 3.556mm
Length 12.19mm
Maximum Operating Temperature 105°C
Mechanical Life 7000Cycles
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Circuits 4
Number of switches 4
Orientation Straight
Package Quantity 25
Packaging Rail/Tube
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series 7000
Terminal Pitch 2.54mm
Termination PC Pins
Throw Configuration SPST
Washable Yes

Reviews

Be the first to submit a review

Trustpilot