TE Connectivity 1-2834019-5 Ethernet Connector 5POS Female Unshrouded

MPN
1-2834019-5
Order Code
14-6946
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
200+ £0.807
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 2,016 in stock

TE Connectivity's Ethernet Connector 1-2834019-5 is a female, 5-position, unshrouded connector.

It features a compact design suitable for PCB mounting.

The connector is typically used in networking and telecommunications equipment.

It provides reliable data transmission in industrial and commercial environments.


Pitch 3.5mm
No. of Ways 5
Mounting Type Wire-to-Board
Circuit Application Power & Signal
Colour Green
Connector & Contact Terminates To Printed Circuit Board
Contact Base Material Copper
Contact Current Rating (Max) 6.0
Contact Mating Area Plating Material Tin (Sn)
Housing Material High Temperature Polyamide
Number of Rows 1
Operating Temperature Range -40 – 221
Operating Voltage 300
Packaging Method Box
Product Orientation Vertical
ROHS Yes
RoHS Version 2011/65/EU, 2015/863
Shielded/Shrouded Unshrouded
Termination Method to PCB Through Hole - Solder
Termination Method to Wire & Cable Push-in
Termination Post & Tail Length 3.5
Type PCB Terminal Blocks
Wire Size 20 – 16

Reviews

Be the first to submit a review

Trustpilot