TE Connectivity 1-2834011-4 fixed terminal blocks feature a 4-position configuration with a pitch of 3.5 mm.
They are designed for secure wire-to-board connections with durable housing materials.
These terminal blocks are commonly used in industrial and commercial electrical applications.
Their compact size makes them ideal for space-constrained environments.
| Accessory Type |
Terminal Block PCB |
| Circuit Application |
Power & Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Copper |
| Contact Current Rating (Max) |
6.0 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Housing Material |
High Temperature Nylon or Polyester |
| Military Spec |
False |
| Number of Positions |
4 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
300 |
| Packaging Method |
Box & Carton |
| Primary Product colour |
Green |
| Product Orientation |
Vertical |
| REACH |
Compliant |
| ROHS |
Yes |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Method to Wire & Cable |
Push-in |
| Wire Size |
20 – 14 |