TE Connectivity's 1-282836-2 is a fixed terminal block with a 12-position mount featuring a 90-degree angle.
It is unshrouded, providing easy access for connections on printed circuit boards.
This terminal block is ideal for secure electrical connections in industrial and commercial applications.
Its robust design ensures reliability in various electronic assemblies.
| Pitch |
5mm |
| No. of Ways |
12 |
| Mounting Type |
Wire-to-Board |
| Mounting Direction |
Vertical |
| Circuit Application |
Power & Signal |
| Closed End |
No (Without) |
| Color |
Green |
| Colour |
Green |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
13.5 |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Current |
13.5a |
| Current Rating |
13.5a |
| DC Rated Voltage |
250v |
| Depth |
8.2mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing Color |
Green |
| Housing Material |
PA 66 |
| Insulation Material |
Nylon |
| Interlock |
Yes (With) |
| Length |
60mm |
| Max Current Rating |
13.5a |
| Max Voltage Rating (AC) |
300v |
| Mount |
Through Hole |
| Number of Circuits |
12 |
| Number of Contacts |
12 |
| Number of levels |
1 |
| Number of Poles |
12 |
| Number of Positions |
12 |
| Number of Positions Per Level |
12 |
| Number of Rows |
1 |
| Operating Supply Voltage |
300v |
| Operating Temperature Range |
-40 – 230 |
| Operating Voltage |
300 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Tray |
| Packaging Quantity |
100 |
| Plating |
Brass |
| Product Orientation |
Vertical |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Screw Flange |
No (Without) |
| Screwless Terminal Block |
No (Without) |
| Series |
Buchanan |
| Side Stackable |
Yes (With) |
| Tail Length |
3.5mm |
| Termination |
Screw |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Method to Wire & Cable |
Clamp & Screw |
| Termination Post & Tail Length |
.138 |
| Thread Size |
M3 |
| Type |
Terminal Block PCB |
| Voltage |
300v |
| Voltage Rating |
300v |
| Width |
10 |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
30AWG |
| Wire Size |
30 – 16 |
| Wire/Cable Gauge |
30AWG |