The TE Connectivity 1-282836-0 is a fixed terminal block designed for PCB mounting.
It features 10 unshrouded positions with a 90-degree orientation.
This terminal block is ideal for creating secure electrical connections in various electronic devices.
Typically used in industrial control equipment, it ensures reliable performance in demanding environments.
| Pitch |
5mm |
| No. of Ways |
10 |
| Mounting Type |
Wire-to-Board |
| Mounting Direction |
Vertical |
| Circuit Application |
Power & Signal |
| Closed End |
No (Without) |
| Color |
Green |
| Colour |
Green |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
13.5 |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Current |
13.5a |
| Current Rating |
13.5a |
| DC Rated Voltage |
250v |
| Depth |
8.2mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing Color |
Green |
| Housing Material |
PA 66 |
| Interlock |
Yes (With) |
| Length |
50mm |
| Max Current Rating |
13.5a |
| Max Supply Voltage (AC) |
300v |
| Max Voltage Rating (AC) |
300v |
| Mount |
Through Hole |
| Number of Circuits |
10 |
| Number of Contacts |
10 |
| Number of levels |
1 |
| Number of Poles |
10 |
| Number of Positions |
10 |
| Number of Positions Per Level |
10 |
| Number of Rows |
1 |
| Operating Supply Voltage |
300v |
| Operating Temperature Range |
-40 – 230 |
| Operating Voltage |
300 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bulk |
| Packaging Quantity |
100 |
| Plating |
Brass |
| Product Orientation |
Vertical |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Screw Flange |
No (Without) |
| Screwless Terminal Block |
No (Without) |
| Series |
Buchanan |
| Side Stackable |
Yes (With) |
| Tail Length |
3.5mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Method to Wire & Cable |
Clamp & Screw |
| Termination Post & Tail Length |
.138 |
| Thread Size |
M3 |
| Type |
Terminal Block PCB |
| Voltage |
300v |
| Voltage Rating |
300v |
| Width |
10 |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
30AWG |
| Wire Size |
30 – 16 |
| Wire/Cable Gauge |
30AWG |