TE Connectivity 1-2350397-6 Terminal Block Female Plug 16 Positions Unshrouded

MPN
1-2350397-6
Order Code
15-2227
Country of Origin
China
Qty Unit Price (Ex VAT)
95+ £10.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 95
Despatched within 5 working days - 475 in stock

TE Connectivity's terminal block, part number 1-2350397-6, is a 16-position female plug.

It features an unshrouded design, providing reliable electrical connections in compact spaces.

The product is commonly used in industrial and electronic applications for secure wire-to-board connections.

Its robust construction ensures durability and long-lasting performance in various environments.


Pitch 4.9784mm
No of Ways Per Row 16
No. of Rows 1
Current Rating 16A
Wire Gauge (AWG) 26 to12 AWG
Wire Gauge (mm²) 4mm²
Circuit Application Power & Signal
Connector & Contact Terminates To Wire & Cable
Connector Mounting Type Cable Mount (Free-Hanging)
Connector System Wire-to-Board
Contact Base Material Brass
Contact Mating Area Plating Material Tin (Sn)
Housing Material PA 66
Operating Temperature Range -40 – 221
Operating Voltage 300
Primary Product colour Green
Product Orientation Vertical
Termination Method to Wire & Cable Push-in

Reviews

Be the first to submit a review

Trustpilot