TE Connectivity 1-2325807-2 COB LED Holder For LUMAWISE Z45 Series L

MPN
1-2325807-2
Order Code
14-7630
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
120+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 120
Despatched within 5 working days - 40 in stock

The TE Connectivity 1-2325807-2 is a COB LED holder designed for the LUMAWISE Z45 series.

It offers easy and secure mechanical attachments for LED lighting solutions.

This LED holder features a thermally efficient design to enhance performance.

It is typically used in commercial and residential lighting applications.


Type LED Holder
Circuit Application Power
Connector & Contact Terminates To Printed Circuit Board
Contact Current Rating (Max) 3
Housing Material PBT GF
Number of Positions 1
Operating Temperature Range -40 – 221
Operating Voltage 60
Termination Method to Wire & Cable Poke-In

Reviews

Be the first to submit a review

Trustpilot