TE Connectivity 1-2273105-1 M12 Right Angle Socket 4 Pins 1.50m

Image Representative of Range

TE Connectivity 1-2273105-1 M12 Right Angle Socket 4 Pins 1.50m

MPN
1-2273105-1
EAN-13
2050003732222
Order Code
07-3519
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £17.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

TE Connectivity offers the 1-2273105-1 sensor/actuator connector, designed as a pre-fabricated M12 socket with a right-angle configuration and a cable length of 1.50 meters. This connector has four pins and is typically used in industrial automation applications for connecting sensors and actuators. Its durable build and reliable performance make it ideal for environments where secure and stable connections are essential.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 1.5m
Type Sensor connector
Cable Diameter 4.7mm
Conductor Cross Section 0.34mm²
Connection Open end cable
Connector & Keying Code A
Contact Current Rating (Max) 4
Cross-section (sensor/actuator wiring) 0.34mm²
Housing Material Plastic
IP Rating IP65
Material PVC
Maximum Temperature +80°C
Military Spec True
Min. temperature -30°C
Number of Positions 4
Operating Temperature Range -22 – 176
Operating Voltage 24
Outside Cable Diameter .196
Packaging Method Box
REACH Compliant
ROHS Yes
Seal Type Screw-on
Shielded No
Thread Size M12
Thread Type M12
Wire colour (Base) Brown, White, Blue, Black
Wire Size 22

Reviews

Be the first to submit a review

Trustpilot