TE Connectivity 1-2273077-1 M12 Right Angle Socket Cable 1.5m 3 Pins

Image Representative of Range

TE Connectivity 1-2273077-1 M12 Right Angle Socket Cable 1.5m 3 Pins

MPN
1-2273077-1
EAN-13
2050003731508
Order Code
07-3517
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £10.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The TE Connectivity 1-2273077-1 is a pre-fabricated M12 socket sensor/actuator connector with a right angle design and a 1.50 m cable length. Featuring a 3-pin configuration, it is typically used for reliable connections in industrial automation systems. This connector is ideal for applications requiring durable and efficient connections between sensors and actuators.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 1.5m
Type Sensor connector
Cable Diameter 4.3mm
Conductor Cross Section 0.34mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP65
Material PVC
Maximum Temperature +80°C
Military Spec True
Min. temperature -30°C
REACH Compliant
ROHS Yes
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot