TE Connectivity 1-2273023-3 M12 Female Straight Socket Unshrouded Pigtail

MPN
1-2273023-3
Order Code
14-0138
Country of Origin
Germany
Qty Unit Price (Ex VAT)
15+ £13.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 72 in stock

TE Connectivity 1-2273023-3 is an M12 female straight socket with an unshrouded pigtail.

It features reliable connectivity and is designed for secure data transmission.

The socket is suitable for industrial and automation applications, ensuring robust performance.

Its compact design allows for easy integration into various systems.


Connector 1 M12
Colour Black
Length 5m
Type Female Straight Socket Unshrouded Pigtail
Color Black
Connector Type A Receptacle, M12
Connector Type B Wire Leads
Contact Current Rating 4a
Current Rating 4a
ELV Compliant
Environmental Protection Yes (With)
Gender Female
Insulation Material PVC
Jacket Material PVC
Maximum Operating Temperature 80°C
Minimum Operating Temperature -30°C
Mount Free Hanging
Number of Conductors 4
Number of Positions 3
Package Quantity 25
Packaging Box
Ratings IP65, Waterproof, Water Resistant, Dust Tight
RoHS Compliant Yes
Series M12
Shielding Unshielded
Voltage Rating 250v
Wire/Cable Color Black
Wire/Cable Diameter 4.6mm
Wire/Cable Gauge 22AWG
Wire/Cable Type PVC

Reviews

Be the first to submit a review

Trustpilot