TE Connectivity's 1-2273010-1 is a 4-position cable with an M8 angle plug.
The cable is PVC coated and measures 1.5 metres in length.
It is commonly used in industrial automation for sensor and actuator connections.
This durable cable ensures reliable performance in harsh environments.
| Connector 2 |
DIN |
| Length |
1.5m |
| Colour |
Black |
| Type |
M8 Angle Plug |
| Connector & Keying Code |
A |
| Contact Current Rating (Max) |
4 |
| Housing Material |
Plastic |
| Number of Positions |
4 |
| Operating Temperature Range |
-22 – 176 |
| Operating Voltage |
30 |
| Outside Cable Diameter |
.188 |
| Packaging Method |
Box |
| Packaging Quantity |
25 |
| ROHS |
Yes |
| RoHS Version |
2011/65/EU, 2015/863 |
| Shielded |
No |
| Thread Size |
M8 |
| Wire colour (Base) |
Brown, White, Blue, Black |
| Wire Size |
22 |