TE Connectivity 1-2273002-1 M8 Plug 4-Pin Straight 1.50m Actuator Connector

Image Representative of Range

TE Connectivity 1-2273002-1 M8 Plug 4-Pin Straight 1.50m Actuator Connector

MPN
1-2273002-1
EAN-13
4064161268255
Order Code
07-3512
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £11.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

TE Connectivity's 1-2273002-1 is a durable cable assembly designed with a four-position configuration.

It features 1.5-metre PVC cables and an M8 straight plug for reliable connections.

This product is ideal for industrial automation and sensor interface applications.

The sturdy construction ensures excellent performance in controlling and connecting various equipment.


Connector 1 Cable, open end
Connector 2 M8
Colour Black
Length 1.5m
Type Sensor connector
Cable Diameter 4.8mm
Conductor Cross Section 0.25mm²
Connection Open end cable
Connector & Keying Code A
Contact Current Rating (Max) 4
Cross-section (sensor/actuator wiring) 0.25mm²
Housing Material Plastic
IP Rating IP65
Material PVC
Maximum Temperature +80°C
Min. temperature -30°C
Number of Positions 4
Operating Temperature Range -22 – 176
Operating Voltage 30
Outside Cable Diameter .188
Packaging Method Box
Packaging Quantity 25
Seal Type Screw-on
Shielded No
Thread Size M8
Thread Type M8
Wire colour (Base) Brown, White, Blue, Black
Wire Size 22

Reviews

Be the first to submit a review

Trustpilot